
Toshiba ULN2003AFWG technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Description | Darlington |
| Max Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 50V |
| Max Power Dissipation | 1.25W |
| Number of Channels | 7 |
| Output Voltage | 35V |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba ULN2003AFWG to view detailed technical specifications.
No datasheet is available for this part.
