Sign in to ask questions about the Toshiba ULN2004APG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba ULN2004APG technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Max Input Voltage | 15V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 50V |
| Max Power Dissipation | 760mW |
| Number of Channels | 7 |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba ULN2004APG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
