IC PWR RELAY 7NPN 1:1 16DIP
Toshiba ULN2004APG,C,N technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 1.47W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.