
The ULN2803APG is a Darlington transistor from Toshiba, packaged in a DIP with a maximum operating temperature of 85°C. It has a collector emitter breakdown voltage of 50V and a maximum power dissipation of 760mW. This NPN transistor is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba ULN2803APG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Description | Darlington |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 760mW |
| Output Voltage | 50V |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba ULN2803APG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
