TRANSISTOR 500 mA, 50 V, 8 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SOL-18, BIP General Purpose Small Signal
Sign in to ask questions about the Toshiba ULN2804AFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba ULN2804AFW technical specifications.
| Package/Case | SOIC |
| Current Rating | 500mA |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba ULN2804AFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.