
The ULN2804APG(SC,M) is a 18-pin through hole DIP bipolar junction transistor from Toshiba. It features a plastic dual in line package with 18 through hole leads. The device is designed for through hole mounting and has a package length of 22.86mm, width of 6.4mm, and height of 3.3mm, weighing approximately 1.478g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba ULN2804APG(SC,M) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 22.86 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.3 |
| Package Weight (g) | 1.478 |
| Mounting | Through Hole |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba ULN2804APG(SC,M) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.