Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 445mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Toshin Kogyo 1AUTWE102M technical specifications.
| Capacitance | 1000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 445mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.