The TPDM30-48B-S12 is a 10-pin through hole isolated step down DC/DC converter from Total Power International. It has a minimum input voltage of 36V and a maximum input voltage of 72V, with an output voltage of 12V and a maximum output power of 30W. The converter can handle a maximum output current of 2.2A and operates within a temperature range of -25°C to 71°C. It is a board mount device, suitable for applications requiring isolated power conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Total Power International TPDM30-48B-S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Total Power International TPDM30-48B-S12 technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 66.04 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 10.16 |
| Seated Plane Height (mm) | 10.16 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 12V |
| Maximum Input Voltage | 72V |
| Maximum Output Power | 30W |
| Maximum Output Current | 2.2A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Cage Code | 0S912 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Total Power International TPDM30-48B-S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.