The TS9002IM8TP is a dual nanoWatt analog TTL comparator from Touchstone, featuring a common mode rejection ratio of 80dB and a hysteresis of 50mV. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 4uA. The comparator is available in a lead-free MSOP package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Touchstone TS9002IM8TP technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Bias Current | 10pA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7us |
| Quiescent Current | 4uA |
| Series | NanoWatt Analog™ |
| RoHS | Compliant |
No datasheet is available for this part.