The TS9004ISN16TP is a 4-channel TTL output IC from Touchstone, packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C and features a lead-free design. The device has a common mode rejection ratio of 80dB and a propagation delay of 7us. It is available in a rail/Tube packaging with 48 pieces per package.
Touchstone TS9004ISN16TP technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 7us |
| Series | NanoWatt Analog™ |
| RoHS | Compliant |
No datasheet is available for this part.