
IC VREF SERIES 0.2% SOT23-3
Sign in to ask questions about the Touchstone TSM6025AEUR+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Touchstone TSM6025AEUR+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 35uA |
| Output Current | 500uA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 35uA |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| Tolerance | 0.2% |
| Voltage Rating | 12.6V |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TSM6025AEUR+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.