
IC VREF SERIES PREC 2.5V SOT23-3
Touchstone TSM6025BEUR+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 35uA |
| Output Current | 500uA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 35uA |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| Tolerance | 0.4% |
| Voltage Rating | 12.6V |
| RoHS | Compliant |
No datasheet is available for this part.