
IC COMPARATOR SINGLE 8SOIC
Sign in to ask questions about the Touchstone TSM9120ESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Touchstone TSM9120ESA+T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 4mV |
| Input Bias Current | 1nA |
| Lead Free | Lead Free |
| Max Input Current | 1nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 45us |
| Quiescent Current | 800nA |
| Series | TSM91x |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TSM9120ESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.