The TSM9120EXK+T is a single-channel general purpose operational amplifier from Touchstone. It features a common mode rejection ratio of 80dB and a power supply rejection ratio of 80dB. The device operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. It has a quiescent current of 800nA and a propagation delay of 45us. The TSM9120EXK+T is packaged in a surface mount configuration and is lead-free compliant.
Sign in to ask questions about the Touchstone TSM9120EXK+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Touchstone TSM9120EXK+T technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 4mV |
| Input Bias Current | 1nA |
| Lead Free | Lead Free |
| Max Input Current | 1nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 45us |
| Quiescent Current | 800nA |
| Series | TSM91x |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TSM9120EXK+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
