
The TSM923CUA+T is a single comparator with a common mode rejection ratio of 80dB and a hysteresis of 50mV. It operates over a temperature range of 0°C to 70°C and is available in a surface mount MSOP package. The device has a quiescent current of 4.5uA and a propagation delay of 12us. It can supply an output current of up to 40mA and is suitable for TTL output applications.
Touchstone TSM923CUA+T technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 4.5uA |
| Series | TSM92x |
| RoHS | Compliant |
No datasheet is available for this part.