
IC COMP QUAD CMOS P-P TTL 16SOIC
Sign in to ask questions about the Touchstone TSM924ESE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Touchstone TSM924ESE+T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 6.5uA |
| Series | TSM92x |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TSM924ESE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
