
The TSM934ESE+T is a quad comparator from Touchstone, featuring a common mode rejection ratio of 80dB and a hysteresis of 50mV. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 6.5uA. The device is available in a SOIC package and is suitable for surface mount applications. With a propagation delay of 12us, this comparator is suitable for a variety of logic IC applications.
Sign in to ask questions about the Touchstone TSM934ESE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Touchstone TSM934ESE+T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 6.5uA |
| Series | TSM93x |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TSM934ESE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
