The TSM9634HEUK+T is a single op-amp from Touchstone, packaged in a SOT-23-5 surface-mount package. It operates over a temperature range of -40°C to 85°C and has an input offset voltage of 100uV. The device consumes a maximum operating supply current of 1.1uA. It is available in quantities of 3000 units, packaged in cut tape.
Touchstone TSM9634HEUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1uA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.
