
The TSM9634WEUK+T is a single-channel amplifier from Touchstone with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 28V and an operating supply current of 1.1uA. The device is packaged in a SOT-23-5 case and is designed for surface mount applications. The TSM9634WEUK+T is lead free and compliant with lead-free requirements.
Touchstone TSM9634WEUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Input Offset Voltage (Vos) | 100uV |
| Input Offset Voltage-Max | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.