
The TSM982CUA+T is a dual comparator from Touchstone, featuring a common mode rejection ratio of 80dB and an output current of 40mA. This device is packaged in the MSOP format and is designed for surface mount applications. The comparator operates within a temperature range of 0°C to 70°C and has a quiescent current of 6uA. The TSM982CUA+T is compliant with the requirements of the relevant industry standards.
Sign in to ask questions about the Touchstone TSM982CUA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Touchstone TSM982CUA+T technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Bias Current | 5nA |
| Max Input Current | 5nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 6uA |
| Series | TSM98x |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TSM982CUA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.