Sign in to ask questions about the TPI 196 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TPI 196 technical specifications.
| Contact Plating | Nickel |
| Display Type | LCD |
| Lead Free | Lead Free |
| Material | Aluminium |
| Number of Contacts | 2 |
| Series | 190 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TPI 196 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
