PanaVise Model 315 Circuit Board Holder for the 300 Series Bases
TPI 315 technical specifications.
| Diameter | 15.9mm |
| Display Type | LCD |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -58°C |
| Package Quantity | 1 |
| Series | 315 |
| Type | |
| Width | 152mm |
| RoHS | Compliant |
Download the complete datasheet for TPI 315 to view detailed technical specifications.
No datasheet is available for this part.