TPI 368 technical specifications.
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -7°C |
| Type |
| RoHS | Compliant |
Download the complete datasheet for TPI 368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
