TPI 380 technical specifications.
| Diameter | 15.9mm |
| Display Type | LCD |
| Gender | Male |
| Max Operating Temperature | 572°C |
| Min Operating Temperature | -4°C |
| Type | Handheld, Gun |
| RoHS | Compliant |
Download the complete datasheet for TPI 380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
