TPI 381F technical specifications.
| Display Type | LCD |
| Height | 155mm |
| Length | 127mm |
| Max Operating Temperature | 572°C |
| Min Operating Temperature | -31°C |
| Series | 381 |
| Type | Handheld, Gun |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for TPI 381F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
