Sign in to ask questions about the TPI A032R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TPI A032R technical specifications.
| Color | Red |
| Height | 28.6mm |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Series | A032 |
| Voltage Rating | 1kV |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TPI A032R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.