
Steel alligator clip for oscilloscopes and multimeters, featuring a non-insulated design and nickel plating for durability. Rated for 10A current, this component offers a secure crimp termination for reliable connections. Its natural steel color and robust construction make it suitable for various test and measurement applications.
TPI BC60ANP technical specifications.
| Color | Natural |
| Insulation | Non-Insulated |
| Material | Steel |
| Plating | Nickel |
| Series | BC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TPI BC60ANP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
