TPI P250 technical specifications.
| Bandwidth | 250MHz |
| Height | 60.9mm |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| Series | P250 |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for TPI P250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
