TPI TPI371 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | 14°C |
| Number of Channels | 1 |
| Type | Handheld |
| RoHS | Compliant |
Download the complete datasheet for TPI TPI371 to view detailed technical specifications.
No datasheet is available for this part.