TPI TPI376 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 950°C |
| Min Operating Temperature | -58°C |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Type | Handheld, Gun |
| RoHS | Compliant |
Download the complete datasheet for TPI TPI376 to view detailed technical specifications.
No datasheet is available for this part.