
TR FASTENINGS M26 PSA2MCS100- Machine Screw, M2, 6 mm, Stainless Steel, Pan Head Slotted
TR Fastenings M26PSA2MCS100- technical specifications.
| Height | 6mm |
| Material | Stainless Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings M26PSA2MCS100- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
