
SCREW SOCKET, BUTT, S/S, A2, M3X10, PACK100; Thread Size - Imperial: -; Metric: M3; Screw Length: 10mm; Fastener...
TR Fastenings M310BHA2MCS100- technical specifications.
| Package/Case | 100 |
| Material | Steel |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings M310BHA2MCS100- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.