TR FASTENINGS M312 PRSTMCB100- Machine Screw, M3, 12 mm, Chemically Blackened, Steel, Pan Head Pozidriv
TR Fastenings M312PRSTMCB100- technical specifications.
| Height | 12mm |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings M312PRSTMCB100- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.