
SCREW, SLT, PAN, BRASS, NP, M3X12
TR Fastenings M312PSBRMCN100- technical specifications.
| Height | 12mm |
| Material | Brass |
| Mount | Bolt |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings M312PSBRMCN100- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
