TR FASTENINGS M316 PSA2MCS100- Machine Screw, M3, 16 mm, Stainless Steel, Pan Head Slotted
TR Fastenings M316PSA2MCS100- technical specifications.
| Height | 16mm |
| Material | Stainless Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings M316PSA2MCS100- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.