
TR FASTENINGS - M36 PSA2MCS100- - SCREW, SLT, PAN, S/S, A2, M3X6
TR Fastenings M36PSA2MCS100- technical specifications.
| Height | 6mm |
| Material | Stainless Steel |
| Mount | Bolt |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings M36PSA2MCS100- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
