TR FASTENINGS - N40.375 PRA2ABS100- - SCREW, POZI PAN, STEEL, A2, #4X3X8
TR Fastenings N40.375PRA2ABS100- technical specifications.
| Height | 9.53mm |
| Material | Stainless Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings N40.375PRA2ABS100- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.