TR FASTENINGS N40.375 PSSTABZ100- Machine Screw, No.4, 0.375 ", Bright Zinc, Steel, Pan Head Slotted
Sign in to ask questions about the TR Fastenings N40.375PSSTABZ100- datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TR Fastenings N40.375PSSTABZ100- technical specifications.
| Height | 9.53mm |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings N40.375PSSTABZ100- to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.