TR FASTENINGS N40.500 KRSTABZ100- Machine Screw, No.4, 0.5 ", Bright Zinc, Steel, Flat / Countersunk Head Pozidriv
TR Fastenings N40.500KRSTABZ100- technical specifications.
| Height | 12.7mm |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.