TR FASTENINGS N40.500 PRSTABB100- SCREW, POZI PAN, STEEL, BLK, #4X1/2
TR Fastenings N40.500PRSTABB100- technical specifications.
| Height | 12.7mm |
| Material | Steel |
| Mount | Bolt |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings N40.500PRSTABB100- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.