
TR FASTENINGS N60.750 PRA2ABS100- SCREW, POZI PAN, STEEL, A2, #6X3/4
TR Fastenings N60.750PRA2ABS100- technical specifications.
| Height | 19.1mm |
| Material | Stainless Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings N60.750PRA2ABS100- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
