
TR FASTENINGS N81.500 PRA2ABS100- SCREW, POZI PAN, STEEL, A2, 8X1.1/2
TR Fastenings N81.500PRA2ABS100- technical specifications.
| Height | 38.1mm |
| Material | Stainless Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings N81.500PRA2ABS100- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
