The ESP 60-05S is an enclosed switching power supply with a single output voltage of 5V and a maximum output current of 12mA. It has a maximum output power of 60W and an efficiency of 87%. The supply operates within a temperature range of 0-60°C and has a minimum isolation voltage of 3000VAC. It is not designed for medical applications and has a line regulation of 0.5% and load regulation of 1%. The input connector type is a screw terminal block and there is no power indicator.
Checking distributor stock and pricing after the page loads.
Traco Electronic AG ESP 60-05S technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 12A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 87% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 1.2(Typ)A |
| Ripple & Noise | 75mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.