The TIS 600-124 SIG is a 24V 24A AC/DC switching power supply with a maximum output power of 600W. It has a high efficiency of 90% and a low line regulation of 0.2%. The power supply operates within a temperature range of -25 to 70 degrees Celsius. It features a screw terminal block input connector and does not have a power indicator. The output is fixed and has a low ripple and noise of 50mV maximum.
Checking distributor stock and pricing after the page loads.
Traco Electronic AG TIS 600-124 SIG technical specifications.
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 24A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 90(Typ)% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.3% |
| Maximum Input Current | 7(Typ)A |
| Ripple & Noise | 50mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.