AC/DC Power Supply Single-OUT 15V 1.333A 20W 4-Pin
Traco Electronic AG TMF 20115 technical specifications.
| Warranty | 5Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 1.333A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 20W |
| Efficiency | 84(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 1%(Max) |
| Pin Count | 4 |
No datasheet is available for this part.