The TMLM 20115 is an enclosed AC/DC switching power supply with a single output voltage of 15V. It has a maximum output current of 1.33A and a maximum output power of 20W. The supply has a minimum isolation voltage of 3000VAC and operates within a temperature range of -25 to 60 degrees Celsius. The device is not configurable and has a line regulation of 0.5% and a load regulation of 1%. It has a maximum input current of 0.385A and a ripple and noise of 150mV. The power supply is available in a 4-pin package.
Traco Electronic AG TMLM 20115 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 1.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 20W |
| Efficiency | 83% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.385A |
| Tolerance | ±2% |
| Ripple & Noise | 150mV(Max) |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.