AC/DC Power Supply Dual-OUT 15V/-15V 0.35A/0.35A 10W 6-Pin
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Maximum Output Current | 0.35|0.35A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10W |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.4% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5% |
| Tolerance | ±2% |
| Ripple & Noise | 100mV |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |