The TPM 30212C is a dual-output AC/DC switching power supply from Traco Electronic AG. It provides two outputs of 12V with a maximum current of 1.2A each. The supply has a maximum output power of 30W and an efficiency of 85%. It features a minimum isolation voltage of 3300VAC and operates within a temperature range of -25°C to 70°C. The input connector type is a screw terminal block, and the output type is fixed. The supply has a ripple and noise of 2% maximum and a load regulation of 0.5%.
Traco Electronic AG TPM 30212C technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Maximum Output Current | 1.2|1.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 3300VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|0.5% |
| Maximum Input Current | 0.43(Typ)A |
| Tolerance | ±1|±3% |
| Ripple & Noise | 2%(Max) |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Traco Electronic AG TPM 30212C to view detailed technical specifications.
No datasheet is available for this part.