Battery Chargers 1-OUT 24V/48V 15A/7.5A 360W
Traco Electronic AG TSP-BCMU360 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 24|48V |
| Maximum Output Current | 15|7.5A |
| Maximum Output Power | 360W |
| Pin Count | 18 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.