The TTL 480-124 is a 24-28V AC/DC switching power supply with a maximum output current of 20A. It has a maximum output power of 480W and an efficiency of 89% typical. The supply is designed for DIN rail mounting and features a screw terminal block input connector. The output voltage is adjustable and the supply has a power indicator. The operating temperature range is -25 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24 to 28V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 480W |
| Efficiency | 89(Typ)% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.8% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Adjustable |
| Load Regulation | 0.8% |
| Maximum Input Current | 1.32(Typ)A |
| Ripple & Noise | 100mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |